
General purpose optocoupler featuring 5kV isolation voltage and a transistor output. This through-hole component offers a 70V collector-emitter voltage and a maximum collector current of 50mA. It boasts a high current transfer ratio of 600% and operates within a temperature range of -55°C to 100°C. The device is packaged in a 4-pin PDIP and is RoHS compliant.
Sign in to ask questions about the Onsemi H11A817D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi H11A817D technical specifications.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 200mV |
| Collector Emitter Voltage (VCEO) | 70V |
| Collector-emitter Voltage-Max | 200mV |
| Current Transfer Ratio | 600% |
| Fall Time | 18000ns |
| Forward Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 70V |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Power Dissipation | 200mW |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| Series | H11A817D |
| RoHS | Compliant |
Download the complete datasheet for Onsemi H11A817D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
