
General purpose optocoupler featuring a single DC input channel and a transistor DC output. This surface mount device offers 5kV isolation voltage and a 70V collector-emitter voltage. Key specifications include a 600% current transfer ratio, 50mA forward and output current, and a maximum power dissipation of 200mW. Operating temperature range spans from -55°C to 100°C.
Sign in to ask questions about the Onsemi H11A817D3S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi H11A817D3S technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 200mV |
| Collector Emitter Voltage (VCEO) | 70V |
| Collector-emitter Voltage-Max | 200mV |
| Current Transfer Ratio | 600% |
| Fall Time | 18000ns |
| Forward Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 70V |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Power Dissipation | 200mW |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| Series | H11A817D |
| RoHS | Compliant |
Download the complete datasheet for Onsemi H11A817D3S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
