
The H11A817D3SD is a single-channel optocoupler with a maximum collector-emitter voltage of 200mV and a collector current of 50mA. It has a high current transfer ratio of 600% and is designed for surface mount applications. The device operates over a temperature range of -55°C to 100°C and is RoHS compliant. It features a maximum power dissipation of 200mW and a maximum isolation voltage of 5kV.
Onsemi H11A817D3SD technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 200mV |
| Collector-emitter Voltage-Max | 200mV |
| Current Transfer Ratio | 600% |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 70V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | H11A817D |
| RoHS | Compliant |
Download the complete datasheet for Onsemi H11A817D3SD to view detailed technical specifications.
No datasheet is available for this part.
