
The H11A817S is a general purpose optocoupler with a collector-emitter saturation voltage of 200mV and a current transfer ratio of 600%. It has a maximum collector current of 50mA and a maximum operating temperature of 100°C. The device is lead free and RoHS compliant, packaged in a rail/Tube with 2000 units per package. It is suitable for use in a variety of applications where electrical isolation is required.
Sign in to ask questions about the Onsemi H11A817S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi H11A817S technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 200mV |
| Collector-emitter Voltage-Max | 200mV |
| Current Transfer Ratio | 600% |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 70V |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi H11A817S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
