
General purpose optocoupler featuring a transistor output, providing 5kV isolation. This component offers a 70V collector-emitter voltage and a maximum collector current of 50mA. With a current transfer ratio of 600% and a low 200mV collector-emitter saturation voltage, it is suitable for through-hole mounting in a PDIP package. Operating across a wide temperature range of -55°C to 100°C, this RoHS compliant device is available in a 4-pin configuration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi H11A817W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 200mV |
| Collector Emitter Voltage (VCEO) | 70V |
| Collector-emitter Voltage-Max | 200mV |
| Current Transfer Ratio | 600% |
| Fall Time | 18000ns |
| Forward Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 70V |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Power Dissipation | 200mW |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| Series | H11A817 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi H11A817W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
