AC-input, single-channel optocoupler featuring a transistor with base output. This through-hole mounted component is housed in a 6-pin PDIP package with a 2.54mm pin pitch. It offers a minimum isolation voltage of 5250 Vrms and operates across a temperature range of -55°C to 100°C. Key electrical specifications include a maximum forward voltage of 1.5V, a maximum collector-emitter voltage of 30V, and a maximum collector current of 150mA. Current transfer ratio ranges from a minimum of 20% to a typical maximum of 50%.
Sign in to ask questions about the Onsemi H11AA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi H11AA1 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | PDIP |
| Package Description | Plastic Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 8.89(Max) |
| Package Width (mm) | 6.6(Max) |
| Package Height (mm) | 2.54(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Output Type | DC |
| Input Type | AC |
| Output Device | Transistor With Base |
| Number of Channels per Chip | 1 |
| Minimum Isolation Voltage | 5250Vrms |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Minimum Current Transfer Ratio | 20% |
| Maximum Forward Voltage | 1.5V |
| Maximum Collector-Emitter Voltage | 30V |
| Maximum Current Transfer Ratio | 50(Typ)% |
| Maximum Collector Current | 150mA |
| Maximum Collector-Emitter Saturation Voltage | 400mV |
| Maximum Power Dissipation | 250mW |
| Cage Code | 5V1P1 |
| EU RoHS | No |
| HTS Code | 8541408000 |
| Schedule B | 8541408000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi H11AA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.