
The H11AA1 is a single-channel AC switch with a collector-emitter saturation voltage of 400mV and a maximum power dissipation of 350mW. It is packaged in a PDIP package and is available in bulk. The device operates over a temperature range of -55°C to 100°C.
Checking distributor stock and pricing after the page loads.
Onsemi H11AA1_Q technical specifications.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 400mV |
| Input Type | AC |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350mW |
| Number of Channels | 1 |
| Packaging | Bulk |
| Series | H11AA1 |
| RoHS | Not Compliant |