
AC input phototransistor output optocoupler featuring a 6-pin DIP package for surface mount applications. Offers a maximum isolation voltage of 7.5kV and operates with AC input. Key specifications include a maximum collector current of 50mA, maximum forward current of 60mA, and a collector-emitter voltage (VCEO) of 400mV. This RoHS compliant component has a maximum power dissipation of 250mW and an operating temperature range of -40°C to 100°C, supplied in a 1000-piece tape and reel.
Sign in to ask questions about the Onsemi H11AA1SR2VM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi H11AA1SR2VM technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Forward Current | 60mA |
| Input Type | AC |
| Isolation Voltage-Max | 7.5kV |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 30V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Voltage | 30V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | H11AA1SM |
| Weight | 0.81g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi H11AA1SR2VM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
