
The H11AA2 is a general purpose optocoupler with a collector-emitter saturation voltage of 400mV and a collector-emitter voltage of 30V. It has a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. The device is packaged in a PDIP package and is suitable for through hole mounting. It is RoHS compliant and has a maximum power dissipation of 350mW.
Sign in to ask questions about the Onsemi H11AA2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi H11AA2 technical specifications.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 400mV |
| Forward Current | 100mA |
| Input Type | AC |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Voltage | 30V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 350mW |
| RoHS Compliant | Yes |
| Series | H11AA2 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi H11AA2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
