
The H11AA3VM is a single-channel power transistor from Onsemi, packaged in a DIP case for through-hole mounting. It can handle a maximum collector current of 50mA and a maximum power dissipation of 250mW. The device operates over a temperature range of -40°C to 100°C and has a maximum output voltage of 30V.
Sign in to ask questions about the Onsemi H11AA3VM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi H11AA3VM technical specifications.
| Package/Case | DIP |
| Collector Emitter Saturation Voltage | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Input Type | AC |
| Max Collector Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 30V |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for Onsemi H11AA3VM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.