
AC input phototransistor output optocoupler, 6-pin SMD/SMT package. Features 7.5kV isolation voltage, 400mV collector-emitter saturation voltage, and 400mV collector-emitter voltage. Offers a maximum collector current of 50mA and a maximum input current of 60mA. Operates within a temperature range of -40°C to 100°C, with a maximum output voltage of 30V and 250mW power dissipation. This RoHS compliant component is designed for surface mount applications.
Sign in to ask questions about the Onsemi H11AA4SM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi H11AA4SM technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Input Type | AC |
| Isolation Voltage | 7.5kV |
| Isolation Voltage-Max | 7.5kV |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 30V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Voltage | 30V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | H11AA4SM |
| Weight | 0.81g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi H11AA4SM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
