
AC input phototransistor output optocoupler featuring a 6-pin DIP package for surface mount applications. Offers 7.5kV isolation voltage and a maximum collector current of 50mA. Operates with a forward current up to 60mA and a maximum output voltage of 30V. Designed for a wide temperature range from -40°C to 100°C, with a power dissipation of 250mW. Packaged in tape and reel for high-volume production.
Sign in to ask questions about the Onsemi H11AA4SR2M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi H11AA4SR2M technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Forward Current | 60mA |
| Input Type | AC |
| Isolation Voltage | 7.5kV |
| Isolation Voltage-Max | 7.5kV |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 30V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 30V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Weight | 0.81g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi H11AA4SR2M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
