
AC input phototransistor output optocoupler featuring a 6-pin DIP package for through-hole mounting. Offers a maximum isolation voltage of 7.5kV and a maximum collector-emitter voltage of 400mV. Supports a maximum forward current of 60mA and a maximum collector current of 50mA per channel. Operates within a temperature range of -40°C to 100°C with a maximum power dissipation of 250mW. This RoHS compliant component is supplied in bulk packaging.
Sign in to ask questions about the Onsemi H11AA4VM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi H11AA4VM technical specifications.
| Package/Case | DIP |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Forward Current | 60mA |
| Input Type | AC |
| Isolation Voltage-Max | 7.5kV |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 30V |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.855g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi H11AA4VM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
