
Surface mount phototransistor output optocoupler featuring 5.3kV isolation voltage, 400mV collector-emitter saturation voltage, and a maximum collector current of 50mA. This general-purpose optocoupler operates with DC input and offers a 30V maximum output voltage. Designed for surface mounting, it boasts a 260mW power dissipation and a wide operating temperature range from -40°C to 100°C. The component is RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Fall Time | 5us |
| Forward Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Isolation Voltage-Max | 7.5kV |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 30V |
| Max Power Dissipation | 260mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 30V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 260mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| Series | H11AG1M |
| Weight | 0.81g |
| RoHS | Compliant |