The H11AG1VM is a general purpose optocoupler with a DIP-6 package and a maximum collector current of 50mA. It has a maximum operating temperature range of -40°C to 100°C and is RoHS compliant. The device has a maximum output voltage of 30V and a maximum power dissipation of 260mW. It is suitable for use in a variety of applications where electrical isolation is required.
Onsemi H11AG1VM technical specifications.
| Package/Case | DIP |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Input Type | DC |
| Max Collector Current | 50mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 30V |
| Max Power Dissipation | 260mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Weight | 0.855g |
| RoHS | Compliant |
No datasheet is available for this part.