
General purpose phototransistor output optocoupler featuring 7.5kV isolation voltage and 400mV collector-emitter saturation voltage. This 6-pin DIP package component offers a 300% current transfer ratio and 400mV collector-emitter voltage (VCEO). Designed for through-hole mounting, it operates with DC input and supports a maximum forward current of 60mA, with a maximum output voltage of 70V. The component is RoHS compliant and operates within a temperature range of -40°C to 100°C.
Sign in to ask questions about the Onsemi H11AV1AM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi H11AV1AM technical specifications.
| Package/Case | DIP |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 300% |
| Fall Time | 15us |
| Forward Current | 60mA |
| Height | 3.53mm |
| Input Type | DC |
| Isolation Voltage | 5.25kV |
| Isolation Voltage-Max | 7.5kV |
| Lead Free | Lead Free |
| Length | 8.89mm |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 70V |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Voltage | 70V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| Weight | 0.855g |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi H11AV1AM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
