
The H11AV1FR2VM is a general purpose optocoupler with a maximum operating temperature range of -40°C to 100°C. It has a maximum power dissipation of 250mW and a maximum collector-emitter voltage of 400mV. The device is packaged in a PDIP package and is available in quantities of 1000. It features a high isolation voltage of 7.5kV and a current transfer ratio of 300%. The H11AV1FR2VM is suitable for use in a variety of applications where electrical isolation is required.
Sign in to ask questions about the Onsemi H11AV1FR2VM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi H11AV1FR2VM technical specifications.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 300% |
| Input Type | DC |
| Isolation Voltage | 7.5kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Voltage | 70V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | H11AV1FM |
| RoHS | Compliant |
Download the complete datasheet for Onsemi H11AV1FR2VM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
