
The H11AV1FVM is a 1-channel optocoupler with a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It features a collector-emitter saturation voltage of 400mV and a maximum power dissipation of 250mW. The device is packaged in a PDIP package and is lead-free. It has a high current transfer ratio of 300% and an isolation voltage of 7.5kV.
Sign in to ask questions about the Onsemi H11AV1FVM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi H11AV1FVM technical specifications.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 300% |
| Input Type | DC |
| Isolation Voltage | 7.5kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Voltage | 70V |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Series | H11AV1FM |
| RoHS | Compliant |
Download the complete datasheet for Onsemi H11AV1FVM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
