
Surface mount phototransistor output optocoupler featuring 5.25kV isolation voltage and a 400mV collector-emitter saturation voltage. This general-purpose optocoupler offers a 300% current transfer ratio with a 60mA forward current and a maximum input current of 60mA. Operating across a -40°C to 100°C temperature range, it supports a maximum output voltage of 70V and a power dissipation of 250mW. Packaged in a 6-pin DIP on 1000-reel tape and reel, this lead-free and RoHS compliant component is designed for surface mounting.
Sign in to ask questions about the Onsemi H11AV1SR2VM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi H11AV1SR2VM technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 300% |
| Forward Current | 60mA |
| Input Type | DC |
| Isolation Voltage | 5.25kV |
| Lead Free | Lead Free |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 70V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Voltage | 70V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| Weight | 0.81g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi H11AV1SR2VM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.