
General purpose, 6-pin DIP phototransistor output optocoupler featuring 7.5kV isolation voltage and 400mV collector-emitter saturation voltage. Offers a 400mV collector-emitter voltage (VCEO) and a 300% current transfer ratio. Designed for through-hole mounting with a maximum forward current of 60mA and a maximum power dissipation of 250mW. Operates across a temperature range of -40°C to 100°C and is RoHS compliant.
Sign in to ask questions about the Onsemi H11AV1VM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi H11AV1VM technical specifications.
| Package/Case | DIP |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 300% |
| Forward Current | 60mA |
| Input Type | DC |
| Isolation Voltage | 7.5kV |
| Lead Free | Lead Free |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 70V |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 250mW |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| Weight | 0.855g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi H11AV1VM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
