
General purpose optocoupler featuring 7.5kV isolation voltage and a 6-pin DIP package. This single-channel device offers a 70V collector-emitter voltage and a maximum forward current of 60mA. With a low collector-emitter saturation voltage of 400mV, it operates across a temperature range of -40°C to 100°C. Suitable for both surface mount and through-hole applications, this RoHS compliant component ensures reliable signal isolation.
Sign in to ask questions about the Onsemi H11AV2AVM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi H11AV2AVM technical specifications.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 70V |
| Collector-emitter Voltage-Max | 400mV |
| Forward Current | 60mA |
| Input Type | DC |
| Isolation Voltage | 7.5kV |
| Isolation Voltage-Max | 7.5kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 70V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount, Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Voltage | 70V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 250mW |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| Series | H11AV2AM |
| Weight | 0.030159oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi H11AV2AVM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
