
The H11AV2FR2VM is a surface mount optocoupler from Onsemi. It features a maximum operating temperature range of -40°C to 100°C and a maximum power dissipation of 250mW. The device has a collector-emitter voltage maximum of 400mV and a collector-emitter saturation voltage of 400mV. It is lead free and has an isolation voltage of 7.5kV. The H11AV2FR2VM is packaged in a PDIP package and is available in quantities of 1000 on tape and reel.
Sign in to ask questions about the Onsemi H11AV2FR2VM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi H11AV2FR2VM technical specifications.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Input Type | DC |
| Isolation Voltage | 7.5kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Voltage | 70V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | H11AV2FM |
| RoHS | Compliant |
Download the complete datasheet for Onsemi H11AV2FR2VM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
