
The Onsemi H11AV2FVM is a general purpose optocoupler with a collector-emitter saturation voltage of 400mV and a maximum operating temperature of 100°C. It is available in a PDIP package and is rated for surface mount. The device has a maximum power dissipation of 250mW and an isolation voltage of 7.5kV. It operates over a temperature range of -40°C to 100°C and is lead free.
Sign in to ask questions about the Onsemi H11AV2FVM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi H11AV2FVM technical specifications.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Input Type | DC |
| Isolation Voltage | 7.5kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Voltage | 70V |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Series | H11AV2FM |
| RoHS | Compliant |
Download the complete datasheet for Onsemi H11AV2FVM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
