
The H11AV2VM is a DC input optocoupler with a collector-emitter saturation voltage of 400mV and an isolation voltage of 7.5kV. It is available in a PDIP package with a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. The device is not radiation hardened and is not RoHS compliant. It has a maximum power dissipation of 250mW and a maximum input current of 60mA.
Sign in to ask questions about the Onsemi H11AV2VM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi H11AV2VM technical specifications.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Input Type | DC |
| Isolation Voltage | 7.5kV |
| Lead Free | Lead Free |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Voltage | 70V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | H11AV2SVM |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi H11AV2VM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.