
The H11D1 is a general purpose optocoupler with a collector-emitter saturation voltage of 400mV and a maximum collector current of 100mA. It has a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. The device is packaged in a PDIP package and is designed for through hole mounting. It has a maximum power dissipation of 300mW and an isolation voltage of 5.3kV.
Sign in to ask questions about the Onsemi H11D1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi H11D1 technical specifications.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Input Current | 10mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Max Collector Current | 100mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current per Channel | 100mA |
| Output Voltage | 300V |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | H11D1 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi H11D1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
