
General purpose optocoupler featuring a single channel DC input and transistor output. This surface mount device offers a 5.3kV isolation voltage and a 200V collector-emitter voltage. Maximum collector current is 100mA with a collector-emitter saturation voltage of 400mV. Operating temperature range spans -55°C to 100°C, with a maximum power dissipation of 300mW. Packaged in a 6-pin PDIP SMD on tape and reel.
Onsemi H11D4SD technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 200V |
| Collector-emitter Voltage-Max | 400mV |
| Forward Current | 80mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Max Collector Current | 100mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 100mA |
| Output Voltage | 200V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| Series | H11D4 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi H11D4SD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.