
Single-channel DC input, DC output photo FET optocoupler with a 6-pin DIP package. Features a 60mA maximum input current, 30V output voltage, and 5.3kV isolation voltage. Operates across a -40°C to 100°C temperature range with 300mW maximum power dissipation. Through-hole mounting and lead-free construction.
Onsemi H11F1M technical specifications.
| Package/Case | DIP |
| Forward Current | 60mA |
| Height | 3.53mm |
| Input Current | 60mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Isolation Voltage-Max | 7.5kV |
| Lead Free | Lead Free |
| Length | 8.89mm |
| Min Breakdown Voltage | 30V |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 30V |
| Max Power Dissipation | 300mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Voltage | 30V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 5V |
| Reverse Voltage (DC) | 5V |
| RoHS Compliant | Yes |
| Weight | 0.855g |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi H11F1M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
