
The H11F3SR2VM is a general-purpose optocoupler with a minimum breakdown voltage of 15V and a maximum input current of 60mA. It operates over a temperature range of -40°C to 100°C and is RoHS compliant. The device is packaged in a surface-mount SMD/SMT package and is suitable for use in a variety of applications.
Sign in to ask questions about the Onsemi H11F3SR2VM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi H11F3SR2VM technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 16mA |
| Input Type | DC |
| Min Breakdown Voltage | 15V |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 15V |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reverse Voltage (DC) | 5V |
| RoHS Compliant | Yes |
| Weight | 0.81g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi H11F3SR2VM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
