
High voltage photodarlington output optocoupler featuring a 6-pin SMD/SMT package for surface mounting. Offers 7.5kV isolation voltage and a maximum output voltage of 100V. Designed for DC input with a forward current of 60mA and a maximum power dissipation of 260mW. Operates within a temperature range of -40°C to 100°C, with a collector-emitter saturation voltage of 1V. This lead-free, RoHS compliant component is supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 1V |
| Collector Emitter Voltage (VCEO) | 1V |
| Collector-emitter Voltage-Max | 1V |
| Fall Time | 100us |
| Forward Current | 60mA |
| Input Type | DC |
| Isolation Voltage | 7.5kV |
| Isolation Voltage-Max | 7.5kV |
| Lead Free | Lead Free |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 100V |
| Max Power Dissipation | 260mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 260mW |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| Weight | 0.81g |
| RoHS | Compliant |
