
Single-channel DC input optocoupler with Darlington transistor output, featuring a 7.5kV isolation voltage and 80V maximum output voltage. This surface-mount device operates with a 60mA forward and input current, a 1V collector-emitter saturation voltage, and a 1V collector-emitter voltage. Designed for a wide operating temperature range of -40°C to 100°C, it offers 260mW power dissipation and is packaged in tape and reel for efficient assembly.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 1V |
| Collector Emitter Voltage (VCEO) | 1V |
| Collector-emitter Voltage-Max | 1V |
| Fall Time | 100us |
| Forward Current | 60mA |
| Input Current | 60mA |
| Input Type | DC |
| Isolation Voltage | 7.5kV |
| Isolation Voltage-Max | 7.5kV |
| Lead Free | Lead Free |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 80V |
| Max Power Dissipation | 260mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Voltage | 80V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 260mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| Weight | 0.81g |
| RoHS | Compliant |