
The H11G2SVM is a surface mount optocoupler with a collector-emitter saturation voltage of 1V and a maximum operating temperature range of -40°C to 100°C. It has a maximum forward current of 60mA and a maximum output voltage of 80V. The device is packaged in a bulk quantity of 1000 units and is not radiation hardened. It is not RoHS compliant.
Sign in to ask questions about the Onsemi H11G2SVM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi H11G2SVM technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 1V |
| Collector Emitter Voltage (VCEO) | 1V |
| Collector-emitter Voltage-Max | 1V |
| Forward Current | 60mA |
| Input Type | DC |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 80V |
| Max Power Dissipation | 260mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 260mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | No |
| Weight | 0.81g |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi H11G2SVM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
