
The H11G3300 is a general purpose optocoupler with a 55V output voltage and a PDIP package. It has a maximum operating temperature range of -55°C to 100°C and a maximum power dissipation of 260mW. The device is RoHS compliant and lead free. It features a collector-emitter saturation voltage of 1.2V and a maximum collector-emitter voltage of 1.2V. The H11G3300 is suitable for use in a variety of applications, including industrial control and automation.
Onsemi H11G3300 technical specifications.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 1.2V |
| Collector-emitter Voltage-Max | 1.2V |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 260mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Voltage | 55V |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | H11G3 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi H11G3300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
