
The H11G3300W is a general purpose optocoupler from Onsemi with a collector-emitter voltage of 55V and a forward current of 60mA. It features a PDIP package and operates within a temperature range of -55°C to 100°C. The device is RoHS compliant and lead free, making it suitable for a variety of applications.
Onsemi H11G3300W technical specifications.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 1.2V |
| Collector Emitter Voltage (VCEO) | 55V |
| Collector-emitter Voltage-Max | 1.2V |
| Forward Current | 60mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 260mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Voltage | 55V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 260mW |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| Series | H11G3 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi H11G3300W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
