
The H11G3M is a 1-channel optocoupler with a saturation voltage of 1.2V and an isolation voltage of 7.5kV. It is packaged in a DIP case and is suitable for through-hole mounting. The device operates over a temperature range of -40°C to 100°C and has a maximum power dissipation of 260mW. The H11G3M is not RoHS compliant.
Onsemi H11G3M technical specifications.
| Package/Case | DIP |
| Collector Emitter Saturation Voltage | 1.2V |
| Collector-emitter Voltage-Max | 1.2V |
| Input Type | DC |
| Isolation Voltage-Max | 7.5kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 55V |
| Max Power Dissipation | 260mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi H11G3M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.