The H11G3SVM is a general-purpose optocoupler with a collector-emitter saturation voltage of 1.2V and a maximum input current of 60mA. It is designed for operation in a temperature range of -40°C to 100°C and has a maximum power dissipation of 260mW. The device is packaged in a surface-mount package and is not radiation hardened. It is not RoHS compliant.
Onsemi H11G3SVM technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 1.2V |
| Input Type | DC |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 260mW |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.