Onsemi H11L1300W technical specifications.
| Package/Case | PDIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 250mW |
| RoHS Compliant | No |
| Series | H11L1300 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi H11L1300W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.