Sign in to ask questions about the Onsemi H11L13S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi H11L13S technical specifications.
| Package/Case | SMD/SMT |
| Input Type | DC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current per Channel | 50mA |
| Packaging | Rail/Tube |
| Propagation Delay | 4us |
| RoHS | Compliant |
Download the complete datasheet for Onsemi H11L13S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
