
High-speed logic output optocoupler with open collector DC input. Features 7.5kV isolation voltage, 1Mbps data rate, and 16V collector emitter breakdown voltage. Unidirectional signal transfer with a maximum output current of 50mA. DIP package for through-hole mounting, operating from -40°C to 85°C. RoHS compliant with UL approval.
Sign in to ask questions about the Onsemi H11L1M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi H11L1M technical specifications.
| Approvals | UL |
| Package/Case | DIP |
| Collector Emitter Breakdown Voltage | 16V |
| Data Rate | 1Mbps |
| Direction | Unidirectional |
| Fall Time | 100ns |
| Forward Current | 60mA |
| Height | 3.53mm |
| Input Current | 10mA |
| Input Type | DC |
| Isolation Voltage | 7.5kV |
| Isolation Voltage-Max | 7.5kV |
| Length | 8.89mm |
| Max Input Current | 10mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Output Voltage | 16V |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Output Voltage | 16V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Polarity | Inverting |
| Power Dissipation | 250mW |
| Propagation Delay | 4us |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 6V |
| Reverse Voltage (DC) | 6V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 4000ns |
| Weight | 0.855g |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi H11L1M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
