
The H11L1MNL is a single channel DC input thyristor from Onsemi. It features a PDIP package and through hole mount. The device can handle a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The thyristor has a forward current rating of 60mA and an output current rating of 50mA. It can dissipate a maximum power of 250mW.
Onsemi H11L1MNL technical specifications.
| Package/Case | PDIP |
| Forward Current | 60mA |
| Input Type | DC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Output Current | 50mA |
| Power Dissipation | 250mW |
| Propagation Delay | 4000ns |
| Reverse Breakdown Voltage | 6V |
| RoHS | Compliant |
No datasheet is available for this part.
