High-speed logic output optocoupler featuring an open-collector DC input. This single-channel device operates within a temperature range of -40°C to 85°C, with a nominal supply voltage of 16V and a minimum of 3V. Maximum power dissipation is 0.15W. The component is supplied in a 6-pin PDIP SMD package.
Sign in to ask questions about the Onsemi H11L1SM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi H11L1SM technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Supply Voltage-Nom | 16 |
| Supply Voltage-Min | 3 |
| Number of Elements | 1 |
| Power Dissipation-Max | 0.15 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.40.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi H11L1SM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.