
High-speed logic output optocoupler featuring a unidirectional DC input and an open-collector output. This single-channel device offers a 1MHz maximum frequency and 1Mbps data rate, with a 7.5kV isolation voltage. It supports a 60mA forward current and a 50mA maximum output current, operating within a -40°C to 85°C temperature range. Packaged in a 6-pin SMD/SMT configuration for surface mounting, it is RoHS compliant.
Sign in to ask questions about the Onsemi H11L1SR2M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi H11L1SR2M technical specifications.
| Package/Case | SMD/SMT |
| Data Rate | 1Mbps |
| Direction | Unidirectional |
| Fall Time | 0.1us |
| Forward Current | 60mA |
| Height | 3.53mm |
| Input Current | 10mA |
| Input Type | DC |
| Isolation Voltage | 7.5kV |
| Isolation Voltage-Max | 7.5kV |
| Lead Free | Lead Free |
| Length | 8.89mm |
| Max Collector Current | 5mA |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Output Voltage | 16V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Output Voltage | 16V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Propagation Delay | 4000ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 6V |
| Reverse Voltage (DC) | 6V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 4000ns |
| Weight | 0.81g |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi H11L1SR2M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
