
High-speed logic output optocoupler, featuring a unidirectional DC input and open-collector output. This 1-channel device offers a 7.5kV isolation voltage and supports data rates up to 1Mbps with a propagation delay of 4µs. Designed for surface mount applications, it operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 250mW. Key electrical specifications include a 60mA forward current, 10mA input current, and 50mA output current.
Onsemi H11L1SR2VM technical specifications.
| Package/Case | SMD/SMT |
| Data Rate | 1Mbps |
| Direction | Unidirectional |
| Fall Time | 0.1us |
| Forward Current | 60mA |
| Input Current | 10mA |
| Input Type | DC |
| Isolation Voltage | 7.5kV |
| Isolation Voltage-Max | 7.5kV |
| Lead Free | Lead Free |
| Max Input Current | 60mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Output Voltage | 16V |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Propagation Delay | 4us |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 6V |
| Reverse Voltage (DC) | 6V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 4000ns |
| Weight | 0.81g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi H11L1SR2VM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
