
High-speed logic output optocoupler featuring a single channel with an open-collector output. This unidirectional device supports DC input and offers a maximum data rate of 1Mbps with a fall time of 0.1µs. It provides 7.5kV isolation voltage and operates within a temperature range of -40°C to 85°C. The component is surface mountable in a 6-pin PDIP package, with a maximum forward current of 60mA and output current of 50mA.
Sign in to ask questions about the Onsemi H11L1SVM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi H11L1SVM technical specifications.
| Package/Case | SMD/SMT |
| Data Rate | 1Mbps |
| Direction | Unidirectional |
| Fall Time | 0.1us |
| Forward Current | 60mA |
| Height | 3.53mm |
| Input Current | 60mA |
| Input Type | DC |
| Isolation Voltage | 7.5kV |
| Isolation Voltage-Max | 7.5kV |
| Lead Free | Lead Free |
| Length | 8.89mm |
| Max Input Current | 30mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Output Voltage | 16V |
| Packaging | Bulk |
| Polarity | Inverting |
| Power Dissipation | 250mW |
| Propagation Delay | 4000ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 6V |
| Reverse Voltage (DC) | 6V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 4000ns |
| Weight | 0.81g |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi H11L1SVM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
