
High-speed logic output optocoupler featuring a 1-channel, open-collector output. This unidirectional device supports DC input with a maximum forward current of 60mA and a data rate of 1Mbps. It offers 7.5kV isolation voltage and operates within a -40°C to 85°C temperature range. The component is housed in a 6-pin PDIP package for through-hole mounting and boasts a propagation delay of 4µs.
Sign in to ask questions about the Onsemi H11L1TVM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi H11L1TVM technical specifications.
| Package/Case | DIP |
| Data Rate | 1Mbps |
| Direction | Unidirectional |
| Fall Time | 0.1us |
| Forward Current | 60mA |
| Input Current | 60mA |
| Input Type | DC |
| Isolation Voltage | 7.5kV |
| Isolation Voltage-Max | 7.5kV |
| Lead Free | Lead Free |
| Max Input Current | 60mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Output Voltage | 16V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 250mW |
| Propagation Delay | 4us |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 6V |
| Reverse Voltage (DC) | 6V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 4000ns |
| Weight | 0.864g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi H11L1TVM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
