
The Onsemi H11L2FM is a general purpose optocoupler with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features 7.5kV isolation voltage and a maximum output current of 50mA. The device is packaged in a surface mount package and is lead free. It is suitable for use in a variety of applications, including those requiring high reliability and long lifespan.
Sign in to ask questions about the Onsemi H11L2FM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi H11L2FM technical specifications.
| Package/Case | SMD/SMT |
| Input Type | DC |
| Isolation Voltage | 7.5kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Series | H11L2FM |
| RoHS | Compliant |
Download the complete datasheet for Onsemi H11L2FM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
