
High-speed logic output optocoupler featuring an open-collector output and DC input. This unidirectional, single-channel device offers a 7.5kV isolation voltage and a maximum data rate of 1Mbps. Key specifications include a 16V collector-emitter breakdown voltage, 50mA maximum output current, and a 10mA input current. The component is housed in a 6-pin PDIP package suitable for through-hole mounting, with a propagation delay of 4µs and a fall time of 100ns. It operates within a temperature range of -40°C to 85°C and is RoHS compliant.
Sign in to ask questions about the Onsemi H11L2M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi H11L2M technical specifications.
| Approvals | UL |
| Package/Case | DIP |
| Collector Emitter Breakdown Voltage | 16V |
| Data Rate | 1Mbps |
| Direction | Unidirectional |
| Fall Time | 100ns |
| Forward Current | 60mA |
| Height | 3.53mm |
| Input Current | 10mA |
| Input Type | DC |
| Isolation Voltage | 7.5kV |
| Isolation Voltage-Max | 7.5kV |
| Lead Free | Lead Free |
| Length | 8.89mm |
| Max Input Current | 10mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Output Voltage | 16V |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Output Voltage | 16V |
| Packaging | Bulk |
| Polarity | Inverting |
| Power Dissipation | 250mW |
| Propagation Delay | 4us |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 6V |
| Reverse Voltage (DC) | 6V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 4000ns |
| Weight | 0.855g |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi H11L2M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
