Sign in to ask questions about the Onsemi H11L2M_Q datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi H11L2M_Q technical specifications.
| Package/Case | PDIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 250mW |
| Number of Channels | 1 |
| Packaging | Bulk |
| Series | H11L2M |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi H11L2M_Q to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
