Sign in to ask questions about the Onsemi H11L2SM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi H11L2SM technical specifications.
| Package/Case | SMD/SMT |
| Data Rate | 1Mbps |
| Direction | Unidirectional |
| Fall Time | 100ns |
| Input Type | DC |
| Isolation Voltage | 7.5kV |
| Isolation Voltage-Max | 7.5kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Propagation Delay | 4us |
| Radiation Hardening | No |
| Reverse Voltage (DC) | 6V |
| RoHS Compliant | Yes |
| Weight | 0.81g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi H11L2SM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
