
Schmitt trigger output optocoupler, surface mount, 6-pin DIP package. Features 5.25kV isolation voltage, 1Mbps data rate, and unidirectional signal transmission. Operates with a forward current of 60mA and provides 50mA output current per channel. Includes a 4000ns propagation delay and 4000ns turn-on delay time. Rated for a maximum power dissipation of 250mW and operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Onsemi H11L2SR2M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi H11L2SR2M technical specifications.
| Package/Case | SMD/SMT |
| Data Rate | 1Mbps |
| Direction | Unidirectional |
| Fall Time | 0.1us |
| Forward Current | 60mA |
| Input Type | DC |
| Isolation Voltage | 5.25kV |
| Isolation Voltage-Max | 7.5kV |
| Lead Free | Lead Free |
| Max Input Current | 30mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Propagation Delay | 4000ns |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| Reverse Voltage (DC) | 6V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 4000ns |
| Weight | 0.81g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi H11L2SR2M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
