
Schmitt trigger output optocoupler, unidirectional, 1 channel, 1 circuit, 1 element. Features 7.5kV isolation voltage, 1Mbps data rate, and 60mA forward current. Operates with DC input and provides up to 50mA output current. Packaged in a 6-pin DIP SMD/SMT case, this RoHS compliant component has a maximum power dissipation of 250mW.
Sign in to ask questions about the Onsemi H11L2SVM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi H11L2SVM technical specifications.
| Package/Case | SMD/SMT |
| Data Rate | 1Mbps |
| Direction | Unidirectional |
| Fall Time | 100ns |
| Forward Current | 60mA |
| Input Current | 60mA |
| Input Type | DC |
| Isolation Voltage | 7.5kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Output Voltage | 16V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 250mW |
| Propagation Delay | 4us |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 6V |
| Reverse Voltage (DC) | 6V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 4000ns |
| Weight | 0.81g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi H11L2SVM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
